Single non-inverting buffer IC featuring CMOS technology, a 3-state output, and a 1.65V to 5.5V operating voltage range. This surface mount component offers a 7.5ns propagation delay and supports ±8mA output current at both high and low levels. Designed for 1.0x1.0mm ULLGA6 packaging, it operates from -55°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi NLU1GT126CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT126CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.