
Single non-inverting buffer IC featuring a 3-state output. This CMOS logic gate operates from a 1.65V to 5.5V supply, offering 8mA high-level and low-level output current. With a propagation delay of 11.5ns and a quiescent current of 1uA, it is housed in a compact 1.2 x 1.0mm UDFN6 surface-mount package. The component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -55°C and 125°C.
Onsemi NLU1GT126MUTCG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT126MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
