Single non-inverting buffer IC featuring TTL-compatible inputs and CMOS technology. This surface mount component operates across a wide temperature range of -55°C to 125°C with supply voltages from 1.65V to 5.5V. It offers a propagation delay of 7.7ns and supports output currents of 8mA (low level) and -8mA (high level). The device is halogen-free, lead-free, and RoHS compliant, packaged in a 1.0x1.0mm ULLGA6 package on a 3000-piece tape and reel.
Onsemi NLU1GT50CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT50CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.