Single non-inverting buffer IC, CMOS technology, featuring TTL-compatible inputs. Operates from 1.65V to 5.5V supply voltage with a maximum output current of 8mA (low) and -8mA (high). Offers a propagation delay of 7.7ns and a turn-on delay time of 25.5ns. This surface mount component is housed in a UDFN6 package (1.2mm x 1.0mm x 0.5mm) and is supplied on a 3000-piece tape and reel. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi NLU1GT50MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT50MUTCG to view detailed technical specifications.
No datasheet is available for this part.