
Single 2-input XOR gate IC, CMOS technology, operating from 1.65V to 5.5V. Features 8.8ns propagation delay, 8mA output current, and 1uA quiescent current. Surface mount UDFN6 package (1.2 x 1.0 mm) on 3000-reel tape. Halogen-free, lead-free, and RoHS compliant with a -55°C to 125°C operating temperature range.
Onsemi NLU1GT86MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.02inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT86MUTCG to view detailed technical specifications.
No datasheet is available for this part.