CMOS single inverter, surface mount logic IC with 1.65V to 5.5V supply voltage. Features 8mA output current, 15.5ns propagation delay, and 1uA quiescent current. Operates from -55°C to 125°C, packaged in a 0.057" x 0.039" UDFN6 on a 3000-reel tape. Halogen and lead-free, RoHS compliant.
Onsemi NLU1GU04MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.019inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 15.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | MiniGate™ |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.000335oz |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GU04MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.