
Dual Inverter IC featuring two independent inverting buffer circuits. Operates with a supply voltage range of 1.65V to 5.5V and offers a low quiescent current of 1uA. This CMOS logic device supports a maximum operating temperature of 125°C and provides an 8mA low-level output current. Packaged in a compact UDFN6 surface mount format, it is RoHS and Halogen Free compliant.
Onsemi NLU2G06MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G06MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
