
Dual non-inverting buffer IC featuring open-drain outputs. This CMOS logic component operates from a 1.65V to 5.5V supply range, with a maximum low-level output current of 8mA. Designed for surface mount applications, it offers a propagation delay of 10.6ns and a quiescent current of 1µA. The device supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant and halogen-free.
Onsemi NLU2G07MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G07MUTCG to view detailed technical specifications.
No datasheet is available for this part.
