
Dual buffer IC featuring Schmitt trigger inputs and push-pull outputs. This CMOS logic gate operates from a 1.65V to 5.5V supply, offering 8mA high and low level output current. With two independent 1-bit buffer elements, each with a single Schmitt trigger input and a non-inverting output, it provides a 20.5ns propagation delay. Designed for surface mount applications in a 1x1 UDFN6 package, this component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi NLU2G17CMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G17CMUTCG to view detailed technical specifications.
No datasheet is available for this part.