
Dual buffer IC featuring Schmitt trigger inputs and non-inverting logic. This CMOS device operates from a 1.65V to 5.5V supply, offering 8mA of output current at both high and low levels. With a propagation delay of 16.3ns, it supports a wide temperature range from -55°C to 125°C. The surface mount UDFN6 package is supplied on a 3000-piece reel, and the component is both lead-free and halogen-free.
Onsemi NLU2G17MUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G17MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
