The NLU2GU04CMUTCG is a dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 6-pin UDFN package with a 0.35mm pitch and is lead-free. The device operates on a supply voltage of 5V, with a minimum supply voltage of 1.65V and a maximum supply voltage of 5.5V. The propagation delay is 15.5ns, and the maximum output current is 0.004A. The device is suitable for use in military-grade applications.
Onsemi NLU2GU04CMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | 2G |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 15.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU2GU04CMUTCG to view detailed technical specifications.
No datasheet is available for this part.