
Onsemi NLU3G14MUTAG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | NLU3G14 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G14MUTAG to view detailed technical specifications.
No datasheet is available for this part.
