Onsemi NLV14007UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14007UBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.