The NLV14011BDTR2G is a 2-input NAND gate IC from Onsemi, featuring a 4-pin TSSOP package and a CMOS technology. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 80ns. The device is RoHS compliant and lead-free, with a quiescent current of 1uA and a maximum supply voltage of 18V.
Onsemi NLV14011BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14011BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.