Onsemi NLV14011UBDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14011UBDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
