Onsemi NLV14013BDTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14013BDTR2G to view detailed technical specifications.
No datasheet is available for this part.