Onsemi NLV14016BDR2G technical specifications.
| -3db Bandwidth | 37MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14016BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
