Onsemi NLV14017BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14017BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
