Onsemi NLV14028BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14028BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.