Onsemi NLV14042BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14042BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
