Onsemi NLV14049BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| High Level Output Current | 40mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14049BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.