
Six-channel CMOS buffer IC, surface mountable in a SOIC package. Features a wide operating voltage range of 3V to 18V and supports both non-inverting and inverting logic functions. Offers high-level output current of 40mA and low-level output current of 10mA, with a propagation delay of 140ns. Operates across an extended temperature range from -55°C to 125°C, with low quiescent current of 4uA. This RoHS and Halogen Free component is supplied on tape and reel in quantities of 2500.
Onsemi NLV14050BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 40mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14050BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
