
The NLV14050BDTG is a 6-element buffer inverter with a 1-bit logic function in a TSSOP-16 package. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and lead free. It can source 40mA and sink 10mA of current at high and low logic levels, respectively.
Onsemi NLV14050BDTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 40mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14050BDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
