Onsemi NLV14051BDG technical specifications.
| -3db Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14051BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
