Onsemi NLV14051BDTR2G technical specifications.
| -3db Bandwidth | 17MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14051BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
