
The NLV14060BDG is a 14-bit counter from Onsemi, available in a SOIC package. It features a negative edge trigger type and operates over a temperature range of -55°C to 125°C. This counter is lead-free and halogen-free, and is compliant with RoHS regulations. It is packaged in a rail/tube format with 48 units per package.
Onsemi NLV14060BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14060BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
