Onsemi NLV14066BCP technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLV14066BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
