Onsemi NLV14066BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| On-State Resistance | 280R |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14066BDTR2G to view detailed technical specifications.
No datasheet is available for this part.