The NLV14069UBDTR2G is a 6-channel logic inverter from Onsemi, packaged in a RoHS compliant TSSOP-14 package. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 1uA. The device features high level and low level output currents of 8.8mA and propagation delay of 55ns. It is available in a tape and reel packaging with 2500 units per package.
Onsemi NLV14069UBDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14069UBDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.