
The NLV14071BDG is a 4-channel OR gate logic IC from Onsemi, featuring CMOS technology and a SOIC-14 package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a minimum supply voltage of 3V, with a propagation delay of 100ns and a quiescent current of 1uA.
Onsemi NLV14071BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14071BDG to view detailed technical specifications.
No datasheet is available for this part.