
8-bit unidirectional CMOS shift register and latch with three-state outputs. Features a 3V to 18V operating supply voltage range and a maximum operating temperature of 125°C. Surface mountable in a 16-lead SOIC package, supplied on a 2500-piece tape and reel. Propagation delay is 270ns, with a turn-on delay time of 840ns. This RoHS compliant component is halogen-free and lead-free.
Onsemi NLV14094BDR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14094BDR2G to view detailed technical specifications.
No datasheet is available for this part.
