The NLV14099BDWR2G is a D-Type flip-flop from Onsemi, packaged in a RoHS compliant SOIC-16 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and is lead free. It is also compliant with AEC-Q100 standards. The flip-flop has a high level output current of 8.8mA and a low level output current of 8.8mA. The turn-on delay time is 50ns.
Onsemi NLV14099BDWR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14099BDWR2G to view detailed technical specifications.
No datasheet is available for this part.