
The NLV14106BDTR2G is a 6-channel CMOS Schmitt trigger inverter from Onsemi. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This device features a propagation delay of 80ns and a quiescent current of 1uA. It is available in a TSSOP14 package and is compliant with RoHS regulations.
Onsemi NLV14106BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14106BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
