
Hex D-Type Flip-Flop, CMOS technology, featuring 6 bits per element and a non-inverting polarity. Operates with a positive edge clock trigger, achieving a maximum frequency of 15.5MHz. This surface mount component, packaged in SOIC, supports a supply voltage range of 3V to 18V. It offers a high level output current of 8.8mA and a low level output current of 8.8mA, with a propagation delay of 120ns. Designed for a wide operating temperature range from -55°C to 125°C, it is also RoHS compliant and halogen-free.
Onsemi NLV14174BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15.5MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14174BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.