Quad D-type flip-flop IC, featuring positive edge clock triggering and CMOS technology. Operates with a supply voltage range of 3V to 18V and a maximum frequency of 14MHz. Offers 8.8mA high and low level output current, with a propagation delay of 120ns. Packaged in a 16-lead SOIC for surface mounting, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel.
Onsemi NLV14175BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14175BDR2G to view detailed technical specifications.
No datasheet is available for this part.
