Onsemi NLV14504BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14504BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.