
Onsemi NLV14541BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 18000ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14541BDR2G to view detailed technical specifications.
No datasheet is available for this part.