
The NLV14555BDR2G is a dual supply logic IC from Onsemi, featuring two independent circuits. It is packaged in a halogen-free SOIC package and is lead-free. The device operates over a temperature range of -55°C to 125°C. With a high level output current of 8.8mA and a low level output current of 8.8mA, this IC is suitable for various logic applications. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Onsemi NLV14555BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14555BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.