
The NLV14584BDG is a 6-channel logic inverter from Onsemi. It features high and low level output currents of 8.8mA and operates over a temperature range of -55°C to 125°C. The device is packaged in a halogen-free SOIC package and is lead-free. It is RoHS compliant and has a propagation delay of 80ns. The NLV14584BDG is suitable for use in surface mount applications.
Onsemi NLV14584BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14584BDG to view detailed technical specifications.
No datasheet is available for this part.
