Single non-inverting buffer, open-drain automotive device. Features AEC-Q100 qualification and operates across a -55°C to 125°C temperature range. Surface mount SC-88A (SC-70-5 / SOT-353) package, supplied on a 3000-piece tape and reel. This RoHS and Halogen Free component offers a single bit buffer with non-inverting polarity.
Onsemi NLV17SZ07DFT2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV17SZ07DFT2G to view detailed technical specifications.
No datasheet is available for this part.
