
Single non-inverting buffer, 3-state, CMOS technology, operating from 1.65V to 5.5V supply. Features 32mA high and low level output current, PUSH-PULL output type, and 10.5ns propagation delay. This surface mount buffer is housed in an SC package, suitable for automotive applications with a temperature range of -55°C to 125°C. Halogen and lead-free, RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi NLV17SZ125DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 17SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV17SZ125DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.