Single non-inverting buffer, 3-state logic IC with a 5-terminal, 1.25mm width, 2mm length SC-88A (SC-70-5 / SOT-353) package. Operates from 1.65V to 5.5V supply voltage, featuring a maximum propagation delay of 12.5ns. This AEC-Q100 qualified automotive device offers one function with a 3-state output controlled by an enable high signal.
Onsemi NLV17SZ126DFT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV17SZ126DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.