
Single inverter IC featuring a Schmitt trigger input for enhanced noise immunity. This surface mount device offers a 5.9ns propagation delay and operates with a quiescent current of 1µA. It provides 32mA of high and low level output current, with a wide operating temperature range from -55°C to 125°C. Packaged in a compact SC-88A (SC-70-5 / SOT-353) package on a 3000-piece tape and reel, this lead-free and RoHS compliant component is suitable for automotive applications.
Onsemi NLV17SZ14DFT2G technical specifications.
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 17SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV17SZ14DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
