
Dual 2-Input AND Gate logic IC, featuring two independent AND gates. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a high level output current of 32mA and low level output current of 100uA. This surface mount component offers a propagation delay of 3.7ns and a quiescent current of 1uA. Designed for a wide temperature range from -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant. Packaged in a 3000-piece tape and reel.
Onsemi NLV27WZ08USG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 27WZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV27WZ08USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
