Onsemi NLV27WZ126USG technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 27WZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV27WZ126USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.