
Dual Schmitt Trigger Inverter, a CMOS logic IC featuring two independent inverters with Schmitt trigger inputs. This surface mount device operates from a 2.3V to 5.5V supply, offering a propagation delay of 4.9ns and a quiescent current of 1µA. It supports high-level output current of -32mA and low-level output current of 32mA, with a wide operating temperature range of -55°C to 125°C. Packaged in a compact SOT-363 (SC-88/SC70-6) 6-lead package, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NLV27WZ14DFT2G technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV27WZ14DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
