Dual buffer logic IC featuring two non-inverting buffer circuits. Operates with a supply voltage range of 1.65V to 5.5V and supports LVTTL input. Delivers 32mA high-level and low-level output current with a propagation delay of 10.2ns. Housed in a compact SC package for surface mounting, this CMOS device offers a wide operating temperature range from -55°C to 125°C.
Onsemi NLV27WZ16DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.2ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLV27WZ16DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.