
Dual non-inverting buffer with Schmitt trigger input, this logic IC features two independent buffer elements, each with a single bit. Designed for automotive applications and AEC-Q100 qualified, it operates with a push-pull output type and offers high/low level output current of 32mA. The device supports a wide temperature range from -55°C to 125°C and is surface mountable in an SC-88/SC70-6/SOT-363 6-lead package. It is RoHS compliant, lead-free, and halogen-free.
Onsemi NLV27WZ17DFT2G technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 27WZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV27WZ17DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
