The NLV37WZ07USG is an 8-pin dual-function logic IC from Onsemi, designed for operation within a temperature range of -55°C to 125°C. It features a supply voltage range of 1.65V to 5.5V and a propagation delay of 7.8ns. The device is packaged in a R-PDSO-G8 package, measuring 2mm in width and 2.3mm in length. It is compliant with AEC-Q100 screening level and suitable for use in military-grade applications.
Onsemi NLV37WZ07USG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV37WZ07USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.