Onsemi NLV37WZ14USG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 37WZ |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV37WZ14USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
